Molex0480251190电话及电信连接器
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray
Other Part Names : 480251190
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 750 | |
| Yes | |
| Brass | |
| Bright Tin Over Nickel | |
| -40 | |
| 70 | |
| Tray | |
| Single | |
| 7.3 | |
| 25.4 | |
| 14.99 | |
| Through Hole |
You will never drop a call again with this rj-45 0480251190 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of brass|phosphor bronze and plated with gold. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VAC. This connector has a single port. It has a female type gender. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This part has an operating temperature of -40 to 70 °C. This product is 18.34 mm long, 14.99 mm tall and 25.4 mm deep. 0480251190 is housed in black polyamide. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

