Littelfuse0477005.MXEP保险丝
Fuse Cartridge Slow Blow Acting 5A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| High Energy and Power Efficient | |
| 5 X 20 | |
| 5 | |
| 500 | |
| 500 | |
| 400 | |
| 76.5 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 22.5(Max) | |
| 5.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0477005.MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0477005.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. Its fuse is made from ceramic. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

