Littelfuse0473002.MXL保险丝
Fuse Cartridge Slow Blow Acting 2A 125V Axial 3.43 X 7.11mm Ceramic
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 3.43 X 7.11 | |
| 2 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|50@125VDC | |
| 7.6 | |
| 0.072 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| 7.11 | |
| 3.43(Max) | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

