Littelfuse0469008.WR保险丝
Fuse Chip Slow Blow Acting 8A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Data Modem|Gaming Console|LCD Display|Notebook Computer|Printer|Scanner|Server | |
| 3.27 X 1.63 X 0.9 | |
| 8 | |
| 24 | |
| 24 | |
| 1.86(Typ) | |
| 60@24VDC | |
| 23.72 | |
| 0.016 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.63 | |
| 3.27 | |
| 0.9 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0469008.WR fuse from Littelfuse will protect your electronics. This device has a current rating of 8. This device has a maximum power dissipation of 1.86 W. Its maximum power dissipation is 1.86 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0469008.WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its fuse is made from ceramic. This product is 3.27 mm long, 0.9 mm tall and 1.63 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
