Molex0467652302音频及视频连接器
Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R
Other Part Names : 467652302
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Micro HDMI | |
| RCP | |
| 19 | |
| 19 | |
| 0.4 | |
| 1 | |
| Solder | |
| Right Angle | |
| 0.8/Contact | |
| 30V | |
| Stainless Steel | |
| Tin Over Nickel | |
| Black | |
| Tape and Reel | |
| 0.333 | |
| 6.5 | |
| 7.5 | |
| Micro HDMI | |
| Surface Mount | |
| Thermoplastic | |
| Gold Over Nickel | |
| Copper Alloy |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

