Littelfuse046406.3DR保险丝
Fuse Chip Fast Acting 6.3A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Lighting System|Power Supply | |
| 12.1 X 4.5 X 4.5 | |
| 6.3 | |
| 250 | |
| 250 | |
| 53.33 | |
| 0.0093 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 12.1 | |
| 4.5 | |
| Ceramic | |
| Surface Mount |
Be protected by adding a chip 046406.3DR fuse developed by Littelfuse. This device has a current rating of 6.3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 046406.3DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 250 VAC. This product is 12.1 mm long, 4.5 mm tall and 4.5 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
