Littelfuse0463015.ER保险丝
Fuse Chip Fast Acting 15A 250V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Motor Circuit | |
| 10.1 X 3.12 X 3.12 | |
| 15 | |
| 250 | |
| 250 | |
| 100 | |
| 100@250VAC|300@65VAC|500@72VDC|50@100VDC|1000@32VDC|800@57VDC|1400@48VDC|2500@12VDC | |
| 142 | |
| 0.0047 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.12 | |
| 10.1 | |
| 3.12 | |
| Ceramic | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

