| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | FFC/FPC Connector |
| Number of Contacts | 41 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Contact Type | Bottom Contact |
| Contact Gender | SKT |
| Maximum Current Rating (A) | 0.4 |
| Maximum Voltage Rating | 50VDC|50VAC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Maximum Insertion Force | Zero |
| Mating Cycle (Cycles) | 10 |
| Packaging | Tape and Reel |
| Product Length (mm) | 24.74 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 2 |
| Mounting | Surface Mount |