Molex0459844343连接器插头及 PCB 插座
Conn Board to Board RCP 4Power/24Signal POS 2mm/2.5mm/1.27mm Solder RA Side Entry Thru-Hole EXTreme LPHPower Tray
Other Part Names : 459844343
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 4Power/24Signal | |
| 1/2 | |
| Solder | |
| 2/2.5/1.27 | |
| Right Angle | |
| 30/Contact | |
| (250VDC|250VAC)/30VDC | |
| 5000 | |
| 0.75/15 | |
| -40 | |
| 105 | |
| 250 | |
| Tray | |
| 7.178 | |
| 43.1 | |
| 18.6 | |
| 7.5 | |
| EXTreme LPHPower | |
| Contact Plating Thickness | (0.76/1.27)um |
| 4.5 | |
| Through Hole |
The best way to get minimal losses of power in your circuit is by operating it with the lph 0459844343 power connector from Molex. This HDR connector's 4power / 24signal contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a header type gender. Its pitch is 2.5/2.54 mm. It has a right angle body orientation. This connector has a single port. 0459844343 is housed in liquid crystal polymer. This device has a maximum current rating of 30 A/contact. The item will be shipped in tray orientation. This product is 43.1 mm long, 7.5 mm tall and 18.6 mm deep. Its 44 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

