Molex0459711115连接器插头及 PCB 插座
Conn Board to Board RCP 100 POS 1.27mm Solder ST Top Entry SMD SEARAY T/R
Other Part Names : 459711115
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 100 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 2.7/Contact | |
| 240VAC | |
| 25000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 1.332 | |
| 19.86 | |
| 14.68 | |
| 5.05 | |
| SEARAY | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

