Littelfuse045402.5MR保险丝
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Motor Circuit | |
| 6.1 X 2.69 X 2.69 | |
| 2.5 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|50@125VDC|300@32VDC | |
| 15 | |
| 0.045 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Be protected by adding a chip 045402.5MR fuse developed by Littelfuse. This device has a current rating of 2.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 045402.5MR fuse has a solder pad termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
