Littelfuse0454004.MR保险丝
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Motor Circuit | |
| 6.1 X 2.69 X 2.69 | |
| 4 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|50@125VDC|300@32VDC | |
| 34.4 | |
| 0.0186 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
A great alternative to a circuit breaker, this a chip 0454004.MR fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0454004.MR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
