Top Purchase
Molex0447691602连接器插头及 PCB 插座
Conn Wire to Board RCP 16Power POS 3mm Solder ST Thru-Hole Tray
Other Part Names : 447691602
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 16Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.924 | |
| 30 | |
| 8.4 | |
| 13.6 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's wire to board 0447691602 header connector. This RCP connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VDC|250VAC. This is a 2-row connector. Its pitch is 3 mm. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0447691602 is housed in black nylon 6/6. This product is 30 mm long, 13.6 mm tall and 8.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

