Molex0447691003连接器插头及 PCB 插座
Conn Wire to Board RCP 10Power POS 3mm Solder ST Top Entry Thru-Hole Tray
Other Part Names : 447691003
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 10Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.932 | |
| 21 | |
| 8.4 | |
| 13.6 | |
| 3.4 | |
| Through Hole |
The best way to get minimal losses of power in your circuit is by operating it with the 0447691003 power connector from Molex. This RCP connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 3 mm. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. 0447691003 is housed in liquid crystal polymer. This component will be shipped in tray format. Its 10 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 21 mm long, 13.6 mm tall and 8.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

