Molex0447641002连接器插头及 PCB 插座
Conn Wire to Board RCP 10Power POS 3mm Solder RA Side Entry Thru-Hole Tray
Other Part Names : 447641002
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 10Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| 3 | |
| 8.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.914 | |
| 15.7 | |
| 21 | |
| 10.45 | |
| 3.7 | |
| Through Hole |
This wire to board 0447641002 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. This product is 15.7 mm long, 10.45 mm tall and 21 mm deep. 0447641002 is housed in natural nylon 6/6. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

