Molex0447641001连接器插头及 PCB 插座
Conn Wire to Board RCP 10Power POS 3mm Solder RA Side Entry Thru-Hole Tray
Other Part Names : 447641001
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 10Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.894 | |
| 15.7 | |
| 21 | |
| 10.45 | |
| 3.7 | |
| Through Hole |
Mount this wire to board 0447641001 header connector from Molex on a jumper post on your PCB to support physical configuration options. This RCP connector's 10 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. Its pitch is 3 mm. It has a receptacle type gender. It has a maximum voltage rating of 600 V. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. 0447641001 is housed in natural nylon 6/6. This connector has an operating temperature of -40 to 105 °C. This product is 15.7 mm long, 10.45 mm tall and 21 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

