Molex0444720454连接器插头及 PCB 插座
Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray
Other Part Names : 444720454
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 11/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.261 | |
| 9.6 | |
| 12.8 | |
| Mini-Fit HCS | |
| Through Hole |
Use this 0444720454 power connector from Molex to power up your circuit without having to worry about energy seepage. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 600 V. It has a straight body orientation. This connector has a single port. Its pitch is 4.2 mm. This device has a maximum current rating of 11 A/contact. 0444720454 is housed in nylon 6/6. This component will be shipped in tray format. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 12.8 mm tall. Its 4 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

