Molex0442480029电话及电信连接器
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 16 | |
| 2 | |
| 16 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 20 | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Multiport | |
| 6.475 | |
| 32.36 | |
| 13.45 | |
| Through Hole |
Secure connections for high-speed networks is as simple as installing this rj-45 0442480029 telephone and telecom connector from Molex. This RCP connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 2 ports. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2.04 mm. It has a maximum voltage rating of 150 VAC. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has an operating temperature of -40 to 85 °C. 0442480029 is housed in black polybutylene terephthalate. It uses the solder termination method. This product is 32.36 mm long, 13.45 mm tall and 15.47 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

