PHOENIX CONTACT0442079连接器接线板
Conn Ground Modular Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 2 | |
| 1 | |
| 2 | |
| Screw | |
| Straight | |
| -60 | |
| 110 | |
| 27.048 | |
| 42.5 | |
| 8.2 | |
| 54.5 | |
| Green/Yellow | |
| G DIN Rail|T DIN Rail |
Joining multiple circuits is easy with this 0442079 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a straight body orientation. It has a female type gender. This is a 1-row connector. 0442079 is housed in polyamide. This product is 42.5 mm long, 54.5 mm tall and 8.2 mm deep. Its wire is 8-24 AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

