Littelfuse0440.500WR保险丝
Fuse Chip Fast Acting 0.5A 63V SMD Solder Pad 1206 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Automotive Electronics|Data Modems|Hard Disk Drives | |
| 3.2 X 1.63 X 0.82 | |
| 0.5 | |
| 63 | |
| 63 | |
| 63 | |
| 0.242(Nom) | |
| 0.02642 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.63 | |
| 3.2 | |
| 0.82 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0440.500WR fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.242(Nom) W. This device has a current rating of 0.5. This device has a maximum power dissipation of 0.242(Nom) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0440.500WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC. Its fuse is made from ceramic. This product is 3.2 mm long, 0.82 mm tall and 1.63 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

