Molex0437438101电话及电信连接器
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 T/R
Other Part Names : 437438101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 125V | |
| 10 | |
| 500 | |
| No | |
| -40 | |
| 80 | |
| Tape and Reel | |
| Single | |
| 2.772 | |
| 20.24 | |
| 18.39 | |
| 11.74 | |
| Surface Mount |
The modular characteristics of this rj-45 0437438101 telephone and telecom connector from Molex make it a common choice for Ethernet network communication. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 20.24 mm long, 11.74 mm tall and 16.89 mm deep. 0437438101 is housed in black polyamide. It uses the solder termination method. This part has an operating temperature of -40 to 80 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

