Molex0436500316连接器插头及 PCB 插座
Conn Wire to Board HDR 3Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 436500316
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 0.595 | |
| 12.65 | |
| 5.57 | |
| 9.9 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.38/1.27)um |
| 3.18 | |
| Through Hole |
Use the 0436500316 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 3 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 3 mm. This connector has a single port. It has a maximum voltage rating of 600 V. 0436500316 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 12.65 mm long, 9.9 mm tall and 5.57 mm deep. Its 3 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

