Molex0436500220连接器插头及 PCB 插座
Conn Wire to Board HDR 2 POS 3mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 0.553 | |
| 9.65 | |
| 5.57 | |
| 9.9 | |
| 3.18 | |
| Through Hole |
The best way to get minimal losses of power in your circuit is by operating it with the 0436500220 power connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5 A/contact. 0436500220 is housed in thermoplastic. This component will be shipped in tray format. Its 2 terminals use the solder termination method. This product is 9.65 mm long, 9.9 mm tall and 5.57 mm deep. This power connector has an operating temperature range of -40 °C to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

