Molex0433351002分立接线罩连接器
Conn Housing RCP 2 POS 7.49mm Crimp ST Cable Mount Natural Bag
Other Part Names : 433351002
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 7.49 | |
| Straight | |
| 600V | |
| -40 | |
| 75 | |
| Bag | |
| 1.651 | |
| 15.82 | |
| 12.6 | |
| 27.38 | |
| Cable Mount |
Use this 0433351002 discrete wire housing from Molex for a durable connection between discrete wires. This RCP connector has 2 RCP contacts. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 600 V. This is a 1-row connector. Its pitch is 7.49 mm. This rectangle connector has an operating temperature of -40 to 75 °C. This product is 15.82 mm long, 12.7 mm tall and 27.38 mm deep. 0433351002 is housed in natural nylon.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

