Molex0432236122电话及电信连接器
Conn RJ-11 RCP 12 POS 2.54mm Solder RA Thru-Hole 8 Terminal 2 Port Cat 3/Cat 4 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| RCP | |
| 8 | |
| 12 | |
| 2 | |
| 8 | |
| Cat 3/Cat 4 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 10 | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Multiport | |
| 4.4 | |
| 25.02 | |
| 20.57 | |
| 12.83 | |
| Through Hole |
This rj-11 0432236122 telephone and telecom connector from Molex is the perfect connector for high-power applications. This RCP connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 2 ports. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VAC. It has a receptacle type gender. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This part has an operating temperature of -40 to 80 °C. 0432236122 is housed in black nylon. This product is 25.02 mm long, 12.83 mm tall and 20.57 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

