Molex0431602106连接器插头及 PCB 插座
Conn Wire to Board HDR 6 POS 7.5mm Solder ST Top Entry Thru-Hole Bag
Other Part Names : 431602106
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 7.5 | |
| Straight | |
| Center Key | |
| 18/Contact | |
| 600V | |
| 1000 | |
| 30 | |
| -40 | |
| 75 | |
| 25 | |
| Bag | |
| 51.05 | |
| 11.53 | |
| 19.78 | |
| 3.81 | |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this 0431602106 power connector from Molex is perfect for you! This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. It has a straight body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. This connector has a single port. Its pitch is 7.49 mm. This device has a maximum current rating of 18 A/contact. 0431602106 is housed in nylon 4/6. This component will be shipped in tray format. This power connector has a minimum operating temperature of -40 °C and a maximum of 75 °C. This product is 51.05 mm long, 14.76 mm tall and 13.38 mm deep. Its 12 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

