Molex0430452219连接器插头及 PCB 插座
Conn Wire to Board HDR 22Power POS 3mm Solder ST SMD Micro-Fit 3.0 T/R
Other Part Names : 430452219
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 22Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 3.151 | |
| 40.65 | |
| 11.2 | |
| 9.91 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this wire to board 0430452219 header connector from Molex. This HDR connector's 22 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 9.91 mm tall. This connector has an operating temperature of -40 to 105 °C. 0430452219 is housed in black liquid crystal polymer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

