Molex0430450209连接器插头及 PCB 插座
Conn Wire to Board HDR 2Power POS Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430450209
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power | |
| 2 | |
| Solder | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.608 | |
| 10.65 | |
| 15.4 | |
| 8.77 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (1.52/1.27)um |
| Surface Mount |
Use this wire to board 0430450209 header connector from Molex where IDC ribbon cables are used. This HDR connector's 2 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 0430450209 is housed in black liquid crystal polymer. This product is 7.15 mm long, 8.77 mm tall and 15.4 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

