Molex0430201400分立接线罩连接器
Conn Housing M 14 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 430201400
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 14 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.637 | |
| 16.89 | |
| Micro-Fit 3.0™ | |
| Panel Mount |
Molex's 0430201400 discrete wire housing provides a durable connection for discrete wires. This M connector has 14 M contacts. It has a straight body orientation. This is a 2-row connector. It has a male type gender. Its pitch is 3 mm. It has a maximum voltage rating of 350 VDC|350VAC. This device has a maximum current rating of 5 A/contact. 0430201400 is housed in black polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 16.89 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

