Molex0428788408电话及电信连接器
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Other Part Names : 428788408
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5/Contact | |
| 150VAC | |
| 20 | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 2.2 | |
| 18.03 | |
| 15.88 | |
| 12.7 | |
| Through Hole |
This rj-45 0428788408 telephone and telecom connector from Molex is perfect for high-speed signals. This RCP connector's 8 contacts that are made out of phosphor bronze alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a receptacle type gender. It has a maximum voltage rating of 150 VAC. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This part has an operating temperature of -40 to 80 °C. 0428788408 is housed in black polyester. This product is 18.03 mm long, 12.7 mm tall and 15.88 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

