KYOCERA AVX Components Corporation04023A101JAT2A多层陶瓷电容器
Cap Ceramic 100pF 25V C0G 5% Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 25VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.56 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.56(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

