Molex0399200503连接器接线板
Conn Eurostyle Block 3 POS 15mm Solder ST Thru-Hole 85A/Contact Eurostyle™
Other Part Names : 399200503
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 3 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 85/Contact | |
| 600V | |
| 130 | |
| 58 | |
| 44.2 | |
| 20.3 | |
| 35.1 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Need to ensure strong connections between circuits? This eurostyle block 0399200503 PCB terminal block from Molex will do just that! It has a straight body orientation. It has a maximum voltage rating of 600 V. Its pitch is 15 mm. This is a 1-row connector. This device has a maximum current rating of 85 A/contact. 0399200503 is housed in thermoplastic. Its wire is 3 AWG. This product is 44.2 mm long, 35.1 mm tall and 20.3 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

