Molex0399200303连接器接线板
Conn Eurostyle Block 3 POS 15mm Solder ST Thru-Hole 115A/Contact Eurostyle™
Other Part Names : 399200303
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 3 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 115/Contact | |
| 600V | |
| 130 | |
| 66.978 | |
| 47 | |
| 20.32 | |
| 35.05 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Never worry about wires becoming undone by implementing this eurostyle block 0399200303 PCB terminal block developed by Molex. It has a maximum voltage rating of 600 VAC. This is a 1-row connector. Its pitch is 15 mm. It has a straight body orientation. 0399200303 is housed in polybutylene terephthalate. This device has a maximum current rating of 115 A/contact. This product is 47 mm long, 35.05 mm tall and 20.32 mm deep. Its wire is 1-8 AWG. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

