Molex0398900302连接器接线板
Conn Eurostyle Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 13.5/Contact | |
| 300V | |
| 105 | |
| 10.61 | |
| 8.2 | |
| 10 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this eurostyle block 0398900302 PCB terminal block from Molex. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. Its pitch is 5 mm. 0398900302 is housed in polyamide. This device has a maximum current rating of 13.5 A/contact. This product is 10.61 mm long, 10 mm tall and 8.2 mm deep. Its wire is 16-30 AWG. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

