Molex0395211004连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Eurostyle Bag
Other Part Names : 395211004
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 15/Contact | |
| 300V | |
| 500 | |
| 8 | |
| -40 | |
| 105 | |
| Bag | |
| 2.43 | |
| 22 | |
| 8.3 | |
| 12 | |
| Eurostyle | |
| 3.3 | |
| Through Hole |
Reduce safety concerns with this shrouded 0395211004 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 4 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 300 V. It has a straight body orientation. Its pitch is 5 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 15 A/contact. 0395211004 is housed in black polyamide 4/6. This product is 22 mm long, 12 mm tall and 8.3 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

