Molex0395200014连接器接线板
Conn Eurostyle Block F 14 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
Other Part Names : 395200014
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 14 | |
| 5 | |
| 1 | |
| 14 | |
| Screw | |
| Right Angle | |
| 18/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 70 | |
| 18.2 | |
| 15 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
Connecting one or more circuits together, this eurostyle block 0395200014 PCB terminal block from Molex is a must-have! This F connector's 14 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 5 mm. It has a female type gender. This device has a maximum current rating of 15 A/contact. 0395200014 is housed in polyamide 6/6. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the screw termination method. Its wire is 12-30 AWG. This product is 70 mm long, 15 mm tall and 18.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

