Molex0395000012连接器接线板
Conn PC Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Other Part Names : 395000012
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 12 | |
| 3.5 | |
| 1 | |
| 12 | |
| Screw | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 42.8 | |
| 15.5 | |
| 11.1 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
Say goodbye to wires becoming undone by using this eurostyle block 0395000012 PCB terminal block developed by Molex. This F connector's 12 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 300 V. It has a right angle body orientation. It has a female type gender. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 8 A/contact. 0395000012 is housed in polyamide 6/6. Its wire is 16-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 42.8 mm long, 11.1 mm tall and 15.5 mm deep. It uses the screw termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

