Molex0395000007连接器接线板
Conn PC Terminal Block F 7 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Other Part Names : 395000007
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 7 | |
| 3.5 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 15.21 | |
| 25.3 | |
| 15.5 | |
| 11.1 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
Join your electrical circuits and ensure strong connections with this eurostyle block 0395000007 PCB terminal block from Molex. This F connector's 7 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a right angle body orientation. It has a female type gender. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A/contact. 0395000007 is housed in polyamide 6/6. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 25.3 mm long, 11.1 mm tall and 15.5 mm deep. Its wire is 16-30 AWG. It uses the screw termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

