Molex0387207402连接器接线板

Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 25A/Contact

Other Part Names : 387207402

This barrier strip 0387207402 PCB terminal block manufactured from Molex will bridge different sections of wires together. Its pitch is 9.53 mm. It has a straight body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. 0387207402 is housed in polyester. This device has a maximum current rating of 25 A/contact. It uses the solder termination method. This product is 40.1 mm long, 16.8 mm tall and 15.7 mm deep. Its wire is 12-22 AWG. This quick disconnect terminal has an operating temperature of -40 to 130 °C.

Import TariffMay apply to this part

443 个零件: 可以明天配送

This item has been discontinued

    Total$1.10Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1926+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      墨西哥
      • In Stock: 443
      • Price: $1.0961

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.