| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 30 | |
| Tape and Reel | |
| 0.106 | |
| 18 | |
| 5.2 | |
| 4.8 | |
| VersaBlade™ | |
| 14-18 | |
| Cable Mount |
This specially engineered 0357480210 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 18 mm long, 4.8 mm tall and 5.2 mm deep. Its wire is 16-18 AWG. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

