Molex0353631460连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder RA Thru-Hole Sherlock Bag
Other Part Names : 353631460
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2/Contact | |
| 125V | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.903 | |
| 30.3 | |
| 10.5 | |
| 5.5 | |
| Sherlock | |
| Through Hole |
Look no further than the wire to board 0353631460 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector has 14 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. 0353631460 is housed in natural nylon. It uses the solder termination method. This product is 30.3 mm long, 5.5 mm tall and 8.55 mm deep. This connector has an operating temperature of -40 to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

