Molex0353620650连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Other Part Names : 353620650
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Dual Key | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.386 | |
| 14.3 | |
| 5.5 | |
| 8.5 | |
| Sherlock | |
| Contact Plating Thickness | ((1-3)/(1.5-3.75))um |
| 3.3 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's shrouded 0353620650 header connector. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. This product is 14.3 mm long, 8.5 mm tall and 5.5 mm deep. This connector has an operating temperature of -40 to 105 °C. 0353620650 is housed in natural polyamide.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

