Molex0351560300分立接线罩连接器
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Natural Bag
Other Part Names : 351560300
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 0.933 | |
| 14.54 | |
| 13.3 | |
| Cable Mount |
This 0351560300 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This RCP connector has 3 RCP contacts. It has a receptacle type gender. It has a maximum voltage rating of 250 V. Its pitch is 3.96 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 14.54 mm long and 13.3 mm. 0351560300 is housed in natural polybutylene terephthalate.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

