Molex0351550300分立接线罩连接器
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.386 | |
| 10 | |
| 10.5 | |
| Cable Mount |
Use this 0351550300 discrete wire housing from Molex for a durable connection between discrete wires. This RCP connector has 3 RCP contacts. It has a receptacle type gender. This is a 1-row connector. Its pitch is 2.5 mm. It has a straight body orientation. This product is 10 mm long, 6.42 mm tall and 10.5 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0351550300 is housed in natural polybutylene terephthalate.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

