Molex0346910200连接器插头及 PCB 插座
Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole Stac64 Tray
Other Part Names : 346910200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 10/Contact | |
| 500V | |
| 100 | |
| 10 | |
| -40 | |
| 105 | |
| 10 | |
| Tray | |
| 8.613 | |
| 34.04 | |
| 35.17 | |
| 22.05 | |
| Stac64 | |
| Through Hole |
Molex's wire to board 0346910200 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 20 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 10 A/contact. This component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 22.05 mm tall. 0346910200 is housed in black syndiotactic polystyrene.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

