| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 5 X 20 | |
| 10 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| Bulk | |
| 15.24 | |
| 44.45 | |
| Glass | |
| Panel Mount |
When incorporating a fuse in a circuit you'll will need this fuse holder 03455HS1H from Littelfuse so that it can operate according to requirement. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 44.45 mm tall with a diameter of 15.24 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

