| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 6.65 | |
| 2.38 | |
| 2.38 | |
| 6 | |
| Swage Mount |
This 0326-1-19-15-06-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 6.65 mm long, 2.38 mm tall and 2.38 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

