Littelfuse0325030.VXP保险丝
Fuse Cartridge Slow Blow Acting 30A 125V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 30 | |
| 125 | |
| 125 | |
| 125 | |
| 600@125VDC | |
| 1690 | |
| 0.0019 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
