Littelfuse0324012.MXP保险丝
Fuse Cartridge Fast Acting 12A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.99 X 32.72 | |
| 12 | |
| 250 | |
| 250 | |
| 125 | |
| 570 | |
| 0.0076 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 0324012.MXP fuse developed by Littelfuse. This device has a current rating of 12. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0324012.MXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 32.72 mm long with a diameter of 6.99 mm. Its fuse is made from ceramic.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
