Littelfuse0318008.HXP保险丝
Fuse Cartridge Fast Acting 8A 250V Axial 6.99 X 32.72mm Glass Bulk CE/CSA/KC/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.99 X 32.72 | |
| 8 | |
| 250 | |
| 250 | |
| 166 | |
| 0.0122 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Glass | |
| Through Hole |
Be protected by adding a miniature 0318008.HXP fuse developed by Littelfuse. This device has a current rating of 8. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0318008.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 32.72 mm long with a diameter of 6.99 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
